- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5066-BLK
5066-BLK
Pomona Electronics
Conn BNC M 0Hz to 3GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC M 0Hz to 3GHz 50Ohm ST Cable Mount Gold
Search Keywords: 5066BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5066-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:N/A
-
Operating Temperature:50(Max) °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
7/9/26