- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 5054-36
5054-36
Pomona Electronics
Cable Assembly Triaxial 0.9m 20AWG BNC F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Triaxial 0.9m 20AWG BNC F
Search Keywords: 505436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5054-36
-
Alias/AKA:1916989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$169.99
5
$165.26
10
$163.00
20
$162.59
50
$156.56
100 +
$152.55
Click for Quote
Log in
to unlock special pricing