- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 5053-24-2
5053-24-2
Pomona Electronics
Cable Assembly PVC 0.609m 20AWG Minigrabber Test Clip to Stacking Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.609m 20AWG Minigrabber Test Clip to Stacking Banana
Search Keywords: 5053242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5053-24-2
-
Alias/AKA:1916765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:3 A
-
Connector Type:Minigrabber Test Clip to Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$12.79
250
$12.26
500
$11.93
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing