5051
Pomona Electronics
Cable Assembly PVC 0.136m 20AWG BNC to Spade Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.136m 20AWG BNC to Spade Lug
Search Keywords: 5051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:5051
-
Alias/AKA:1916695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector Type:BNC to Spade Lug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$19.40
10
$18.51
25
$17.96
50
$17.43
100
$16.48
250
$16.04
500 +
$15.83
Click for Quote
Log in
to unlock special pricing