- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4996-60-RED
Pomona Electronics
4996-60-RED
Cable Assembly PVC 1.524m 20AWG Test Clip to Banana Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4996-60-RED
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:Test Clip to Banana Plug