Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

4995-2

The 4995-2 is a red, spring-loaded binding post designed for secure and fast wire connections, compliant with MIL-P-55149/8.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
The 4995-2 is a red, spring-loaded binding post designed for secure and fast wire connections, compliant with MIL-P-55149/8.
Search Keywords: 49952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4995-2
Alias/AKA: 1632892
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Binding Post
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Operating Temperature: 115(Max) °C
Dimension: 50.8 x 14.73 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4995-2 RoHS compliant?
Yes, 4995-2 is RoHS compliant.
What is the lead time for 4995-2?
The standard lead time for 4995-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$36.89
10
$36.52
25
$36.17
50
$36.08
100
$35.99
250
$35.90
500 +
$35.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!