- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4986-2
Available Replacements
RECOMMENDED REPLACEMENT
Pomona Electronics
4986-2
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 49862
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 4986-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Wire Size: | 14-16 AWG |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | 80(Max) °C |
| Dimension: | 26.92 x 10.92 mm |
Product Guides
+
Frequently Asked Questions
Is 4986-2 discontinued?
Yes, 4986-2 from Pomona Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4986-2?
The recommended replacement for 4986-2 is 1915373 from Pomona Electronics, available from OnlineComponents.com.
Is 4986-2 RoHS compliant?
Yes, 4986-2 is RoHS compliant.
What is the lead time for 4986-2?
The standard lead time for 4986-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.