- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 4964-SS-72
4964-SS-72
Pomona Electronics
Cable Assembly Data 22AWG Circular to Circular M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Data 22AWG Circular to Circular M-M
Search Keywords: 4964SS72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4964-SS-72
-
Alias/AKA:1915975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$55.825
2
$50.750
6
$48.580
10
$47.580
26
$45.700
50
$44.410
100
$43.050
250 +
$41.240
Click for Quote
Log in
to unlock special pricing