- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4964-SS-48
4964-SS-48
Pomona Electronics
Cable Assembly PVC 1.219m 22AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.219m 22AWG BNC to BNC M-M
Search Keywords: 4964SS48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4964-SS-48
-
Alias/AKA:1915927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$37.01
6
$36.15
10
$35.75
26
$35.00
50
$34.48
100
$33.94
250 +
$33.22
Click for Quote
Log in
to unlock special pricing