- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4956
4956
Pomona Electronics
Conn Type N Adapter RCP/RCP 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N Adapter RCP/RCP 50Ohm ST Panel Mount Gold
Search Keywords: 4956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4956
-
Alias/AKA:1915698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$54.18
6
$51.68
10
$50.13
26
$47.99
50
$46.01
100
$44.79
250 +
$44.20
Click for Quote
Log in
to unlock special pricing