- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4911A-60-0
4911A-60-0
Pomona Electronics
Test Lead 10A at 1000VAC/VDC 60.00 in. L Probe End Tinned Copper/PVC Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead 10A at 1000VAC/VDC 60.00 in. L Probe End Tinned Copper/PVC Lead
Search Keywords: 4911A600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4911A-60-0
-
Alias/AKA:1915123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$29.854
5
$27.140
10
$25.970
25
$25.240
50
$24.240
100
$23.310
250
$22.740
500 +
$22.460
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT