- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4911A-48-0
4911A-48-0
Pomona Electronics
Cable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords: 4911A480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4911A-48-0
-
Alias/AKA:1915106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:10 A
-
Connector Type:Retractable Sheath Banana to Retractable Sheath Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.637
5
$19.670
10
$19.380
25
$18.990
50
$18.700
100
$18.410
250
$18.030
500 +
$17.740
Click for Quote
Log in
to unlock special pricing