- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4911A-36-RED
Pomona Electronics
4911A-36-RED
Cable Assembly Patch Cord 0.914m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords: 4911A36RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4911A-36-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Retractable Sheath Banana to Retractable Sheath Banana
Product Guides
+
Frequently Asked Questions
Is 4911A-36-RED RoHS compliant?
Yes, 4911A-36-RED is RoHS compliant.
What is the lead time for 4911A-36-RED?
The standard lead time for 4911A-36-RED is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$37.87
10
$11.56
25
$10.14
50
$9.57
100 +
$9.02
Click for Quote
Log in
to unlock special pricing