Image is representational - see mfr. specs

Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 4788
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    4788
  • Alias/AKA:
    1921818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.53 x 16.76 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.912
5
$19.920
10
$19.820
25
$19.690
50
$19.500
100
$19.400
250
$19.310
500 +
$19.210
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!