- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4787
4787
Pomona Electronics
Conn Type N PL 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N PL 50Ohm Solder ST Cable Mount Gold
Search Keywords: 4787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4787
-
Alias/AKA:1921807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.04 x 20.07 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$24.66
10
$24.60
25
$23.94
50
$23.29
100
$23.23
250
$22.85
500 +
$22.58
Click for Quote
Log in
to unlock special pricing