- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4771-48-BLK
Pomona Electronics
4771-48-BLK
Cable Assembly PVC 1.219m 22AWG Square Pin Receptacle to Banana Plug F-M
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4771-48-BLK
-
Alias/AKA:4771-48-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3 A
-
Connector Type:Square Pin Receptacle to Banana Plug