474890
Pomona Electronics
Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL
Search Keywords: 474890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:474890
-
Alias/AKA:1167-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:2POS Banana/1POS Banana to 2POS Banana/1POS Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 6/12/26
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$75.59
6
$72.08
10
$70.46
26
$67.41
50
$65.32
100
$63.11
250 +
$60.83
Click for Quote
Log in
to unlock special pricing