4725
Pomona Electronics
Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F
Search Keywords: 4725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4725
-
Alias/AKA:1920831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 3(Alligator)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$133.65
5
$131.84
10
$130.97
20
$130.64
50
$128.50
100 +
$126.96
Click for Quote
Log in
to unlock special pricing