- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4702-48-2
4702-48-2
Pomona Electronics
Cable Assembly PVC 1.219m 18AWG Banana Plug to Banana Jack PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.219m 18AWG Banana Plug to Banana Jack PL-F
Search Keywords: 4702482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4702-48-2
-
Alias/AKA:1920573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana Plug to Banana Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$14.22
25
$12.89
50
$12.31
100
$11.79
250
$11.30
500
$11.00
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing