Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

4691-2

Conn Banana Jack F 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: 46912
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4691-2
Alias/AKA: 1632508
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 22 AWG
Maximum Current Rating: 5 A
Operating Temperature: 55(Max) °C
Dimension: 69.9 x 9.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4691-2 RoHS compliant?
Yes, 4691-2 is RoHS compliant.
What is the lead time for 4691-2?
The standard lead time for 4691-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.49
25
$8.08
50
$8.00
100
$7.92
250
$7.90
500
$7.88
1,000 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!