Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

4690-0

Conn Banana Adapter SKT 1 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Adapter SKT 1 POS ST 1 Port
Search Keywords: 46900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4690-0
Alias/AKA: 1632474
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Adapter
Gender: SKT
Body Orientation: Straight
Number of Contacts: 1
Wire Size: 22 AWG
Maximum Current Rating: 5 A
Operating Temperature: 55(Max) °C
Dimension: 63.2 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4690-0 RoHS compliant?
Yes, 4690-0 is RoHS compliant.
What is the lead time for 4690-0?
The standard lead time for 4690-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.48
25
$8.19
50
$8.11
100
$8.03
250
$8.01
500
$7.99
1,000 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!