- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 4684
4684
Pomona Electronics
BNC-Banana Plug Adapter F/PL 1/1 POS RA
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Banana Plug Adapter F/PL 1/1 POS RA
Search Keywords: 4684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4684
-
Alias/AKA:1632463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Banana Plug Adapter
-
Body Orientation:Right Angle
-
Gender:F/PL
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.148
5
$24.680
10
$24.310
25
$23.830
50
$23.460
100
$23.090
250
$22.610
500 +
$22.250
Click for Quote
Log in
to unlock special pricing