4650-36-0
Pomona Electronics
Cable Assembly 0.914m 20AWG Minigrabber Test Clip to In-Line Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.914m 20AWG Minigrabber Test Clip to In-Line Banana
Search Keywords: 4650360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4650-36-0
-
Alias/AKA:1920074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to In-Line Banana
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$11.704
5
$10.640
25
$10.110
50
$9.880
100
$9.660
250
$9.470
500
$9.350
1,000 +
$9.290
Click for Quote
Log in
to unlock special pricing