- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4649-12-RED
Pomona Electronics
4649-12-RED
Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord - 12.0" (304.80mm) Length - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord - 12.0" (304.80mm) Length - Red.
Search Keywords: 464912RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4649-12-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4649-12-RED RoHS compliant?
Yes, 4649-12-RED is RoHS compliant.
What is the lead time for 4649-12-RED?
The standard lead time for 4649-12-RED is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$6.91
10
$6.77
25
$6.63
50
$6.50
100
$6.37
250 +
$6.24
Click for Quote
Log in
to unlock special pricing