- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4619-0
4619-0
Pomona Electronics
Connector Accessories Double Banana Jack Mounting Base Straight Polycarbonate Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Double Banana Jack Mounting Base Straight Polycarbonate Black
Search Keywords: 46190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4619-0
-
Alias/AKA:1919869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Base
-
Dimension:22.1 x 9.65 x 4.72 mm
-
Operating Temperature:115(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
30
$1.15
250
$1.11
500
$1.10
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing