- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4614-0#
Pomona Electronics
4614-0#
Conn Banana Jack RCP 1/1/1 POS ST Panel Mount 3 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4614-0#
-
Alias/AKA:1919825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1/1/1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:115(Max) °C
-
Dimension:35.05 x 9.65 x 4.83 mm