- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4613-48-RED
4613-48-RED
Pomona Electronics
Cable Assembly Patch Cord 1.219m 20AWG Micrograbber Test Clip to Micrograbber Test Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.219m 20AWG Micrograbber Test Clip to Micrograbber Test Clip
Search Keywords: 461348RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4613-48-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3 A
-
Connector Type:Micrograbber Test Clip to Micrograbber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$24.58
10
$16.05
25
$8.00
50
$7.56
100 +
$7.13
Click for Quote
Log in
to unlock special pricing