- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4613-36-RED
4613-36-RED
Pomona Electronics
Cable Assembly Patch Cord 0.914m 20AWG Micrograbber Test Clip to Micrograbber Test Clip
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 20AWG Micrograbber Test Clip to Micrograbber Test Clip
Search Keywords: 461336RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4613-36-RED
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3 A
-
Connector Type:Micrograbber Test Clip to Micrograbber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$4.90
10
$4.80
50
$4.70
100
$4.61
250
$4.52
500
$4.43
1,000 +
$4.34
Click for Quote
Log in
to unlock special pricing