Pomona Electronics Authorized Distributor

4601-0

Internal Mounting Float Switch 250VAC 120VDC 600mA 1m Cable Length | RS PRO 1919515

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Internal Mounting Float Switch 250VAC 120VDC 600mA 1m Cable Length | RS PRO 1919515
Search Keywords: 46010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4601-0
Alias/AKA: 1919515
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4601-0 RoHS compliant?
Yes, 4601-0 is RoHS compliant.
What is the lead time for 4601-0?
The standard lead time for 4601-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.319
5
$10.290
25
$9.950
50
$9.860
100
$9.780
250
$9.740
500
$9.710
1,000 +
$9.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!