- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4578
4578
Pomona Electronics
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 4578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4578
-
Alias/AKA:528828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.5 x 17.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$9.17
50
$8.91
100
$8.64
250
$8.29
500
$8.03
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing