Available Replacements
Alternative Packaging
4555-2
4555-2

Pomona Electronics

In Stock: 334

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Test Clip 1 POS ST Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 45552
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    4555-2#
  • Alias/AKA:
    1919363
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Test Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    150(Max) °C
  • Dimension:
    15.75 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
125
$7.10
250
$4.37
375
$3.46
500 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!