- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4555-0
Pomona Electronics
4555-0
Conn Test Clip 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 45550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4555-0
-
Alias/AKA:1919317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:150(Max) °C
-
Dimension:15.75 mm
Product Guides
+
Frequently Asked Questions
Is 4555-0 RoHS compliant?
Yes, 4555-0 is RoHS compliant.
What is the lead time for 4555-0?
The standard lead time for 4555-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$4.14
50
$4.01
100
$3.97
250
$3.92
500
$3.91
1,000
$3.90
2,500
$3.89
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT