Pomona Electronics
4538-2
Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana
Search Keywords: 45382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4538-2
-
Alias/AKA:1919258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Banana
Product Guides
+
Frequently Asked Questions
Is 4538-2 discontinued?
Yes, 4538-2 from Pomona Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4538-2?
The recommended replacement for 4538-2 is 3782-48-2 from Pomona Electronics, available from OnlineComponents.com.
Is 4538-2 RoHS compliant?
Yes, 4538-2 is RoHS compliant.
What is the lead time for 4538-2?
The standard lead time for 4538-2 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.