- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 4531-C-24
4531-C-24
Pomona Electronics
Cable Assembly Coaxial 0.609m 20AWG BNC to 2Alligator Clip PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 0.609m 20AWG BNC to 2Alligator Clip PL-PL
Search Keywords: 4531C24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4531-C-24
-
Alias/AKA:1919077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$37.68
10
$37.58
25
$35.49
50
$33.55
100
$33.46
250
$32.22
500 +
$31.40
Click for Quote
Log in
to unlock special pricing