- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4521-RED
4521-RED
Pomona Electronics
Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port
Search Keywords: 4521RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4521-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micrograbber
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.93 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
7
$11.03
10
$10.30
50
$3.55
100
$3.45
250
$3.33
500
$3.19
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing