Available Replacements
Alternative Packaging
4521-0
4521-0

Pomona Electronics

In Stock: 1

Minimum Order: 1

VIEW PRODUCT

Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port
Search Keywords: 45210BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    4521-0#/BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micrograbber
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    102(Max) °C
  • Dimension:
    43.93 x 12.7 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!