- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4311
4311
Pomona Electronics
Connector Accessories Tip Bag Black Brass Electroless Nickel Over Copper Finish
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Tip Bag Black Brass Electroless Nickel Over Copper Finish
Search Keywords: 4311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip
-
Dimension:15.08 mm
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$2.596
10
$2.360
50
$2.140
250
$2.060
500
$2.010
1,000
$1.970
2,500
$1.950
5,000
$1.930
7,500 +
$1.910
Click for Quote
Log in
to unlock special pricing