- Home ›
- All Products›
- 4292
4292
Pomona Electronics
Coaxial Connector (RF) Adapter - SMA Plug, Male Pin to TNC Plug, Male Pin - 50 Ohms - 12.4 GHz - Straight.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Coaxial Connector (RF) Adapter - SMA Plug, Male Pin to TNC Plug, Male Pin - 50 Ohms - 12.4 GHz - Straight.
Search Keywords: 4292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4292
-
Alias/AKA:1918231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$19.16
10
$18.70
25
$18.42
50
$18.03
100
$17.67
250
$17.44
500 +
$17.33
Click for Quote
Log in
to unlock special pricing