- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4289
Pomona Electronics
4289
Conn SMA-BNC Adapter RCP/PL 0Hz to 12.4GHz 50Ohm ST Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA-BNC Adapter RCP/PL 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 4289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4289
-
Alias/AKA:1918205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.75 x 14.4 mm
Product Guides
+
Frequently Asked Questions
Is 4289 RoHS compliant?
Yes, 4289 is RoHS compliant.
What is the lead time for 4289?
The standard lead time for 4289 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$20.61
10
$20.06
25
$19.32
50
$18.77
100
$18.21
250
$17.48
500 +
$16.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT