- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4288
4288
Pomona Electronics
Conn SMA-BNC Adapter PL/PL 0Hz to 12.4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA-BNC Adapter PL/PL 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 4288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4288
-
Alias/AKA:1918196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.42 x 14.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$19.59
10
$19.30
25
$18.92
50
$18.63
100
$18.33
250
$17.95
500 +
$17.66
Click for Quote
Log in
to unlock special pricing