- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4267
4267
Pomona Electronics
Conn BNC ST PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC ST PL
Search Keywords: 4267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:46.23 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.96
25
$11.36
50
$11.10
100
$10.86
250
$10.64
500
$10.48
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing