Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

4243-2#

Binding Post - Double - 4243 Series - 15 A - 30VAC/60VDC - 8-32 Termination Thread - Tin Plated Contacts - Panel Mount - Black ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Binding Post - Double - 4243 Series - 15 A - 30VAC/60VDC - 8-32 Termination Thread - Tin Plated Contacts - Panel Mount - Black/Red.
Search Keywords: 42432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4243-2#
Alias/AKA: 4746586
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4243-2# RoHS compliant?
Yes, 4243-2# is RoHS compliant.
What is the lead time for 4243-2#?
The standard lead time for 4243-2# is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.34
25
$15.96
50
$15.45
100
$14.82
250
$14.67
500
$14.53
1,000 +
$14.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!