Available Replacements
Alternative Packaging
4243-2# 4243-2# Pomona Electronics
4243-2#

Pomona Electronics

In Stock: 79

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

4243-2

Conn Binding Post 1/1 POS ST Panel Mount 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Binding Post 1/1 POS ST Panel Mount 2 Port
Search Keywords: 42432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 4243-2
Alias/AKA: 1633074
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Binding Post
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1/1
Maximum Current Rating: 15 A
Operating Temperature: 115(Max) °C
Dimension: 30.23 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4243-2 RoHS compliant?
Yes, 4243-2 is RoHS compliant.
What is the lead time for 4243-2?
The standard lead time for 4243-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.68
25
$12.87
50
$12.51
100
$12.16
250
$11.70
500
$11.35
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!