- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4243-0
Pomona Electronics
4243-0
Conn Binding Post 1/1 POS ST Panel Mount 2 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post 1/1 POS ST Panel Mount 2 Port
Search Keywords: 42430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4243-0
-
Alias/AKA:1633063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:30.23 x 11.18 mm
Product Guides
+
Frequently Asked Questions
Is 4243-0 RoHS compliant?
Yes, 4243-0 is RoHS compliant.
What is the lead time for 4243-0?
The standard lead time for 4243-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$13.14
25
$13.01
50
$12.91
100
$12.85
250
$12.82
500
$12.78
1,000 +
$12.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT