- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 4233-0
Pomona Electronics
4233-0
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 42330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4233-0
-
Alias/AKA:1925329
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Micrograbber
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:20-22 AWG
-
Maximum Current Rating:3 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.43 x 9.14 mm
Product Guides
+
Frequently Asked Questions
Is 4233-0 RoHS compliant?
No, 4233-0 is not RoHS compliant.
What is the lead time for 4233-0?
The standard lead time for 4233-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$4.21
100
$4.17
250
$4.12
500
$4.11
1,000
$4.10
2,500
$4.09
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT