- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4160
4160
Pomona Electronics
Conn BNC RCP 50Ohm Solder Cup ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC RCP 50Ohm Solder Cup ST Panel Mount Gold Bag
Search Keywords: 4160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4160
-
Alias/AKA:1925230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.18 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$6.56
50
$6.49
100
$6.43
250
$6.41
500
$6.40
1,000
$6.38
2,500 +
$6.37
Click for Quote
Log in
to unlock special pricing