- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 4108-6DB
Pomona Electronics
4108-6DB
Attenuator 8GHz 6dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:4108-6DB
-
Alias/AKA:528711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Attenuation Tolerance:±0.9 dB