Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3925-5

Conn Test Clip 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 39255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3925-5
Alias/AKA: 1924819
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Test Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 5 A
Operating Temperature: 102(Max) °C
Dimension: 69.6 x 15.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3925-5 RoHS compliant?
Yes, 3925-5 is RoHS compliant.
What is the lead time for 3925-5?
The standard lead time for 3925-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.30
50
$3.19
100
$3.16
250
$3.14
500
$3.12
1,000
$3.11
2,500
$3.10
5,000 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!