- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3862-RED
3862-RED
Pomona Electronics
Connector Accessories Double Mounting Base for Standard Binding Post Polycarbonate Red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Double Mounting Base for Standard Binding Post Polycarbonate Red
Search Keywords: 3862RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3862-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:30.23 x 5.59 x 11.18 mm
-
Operating Temperature:115(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$21.26
10
$13.87
25
$6.92
50
$6.53
100 +
$6.15
Click for Quote
Log in
to unlock special pricing