Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3846

Conn BNC Adapter RCP/RCP 50Ohm ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Adapter RCP/RCP 50Ohm ST Panel Mount Gold
Search Keywords: 3846
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3846
Alias/AKA: 1924534
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: BNC Adapter
Impedance: 50 Ohm
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 34.8 x 17.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3846 RoHS compliant?
Yes, 3846 is RoHS compliant.
What is the lead time for 3846?
The standard lead time for 3846 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.13
10
$17.09
25
$16.94
50
$15.75
100
$15.23
250
$14.71
500 +
$14.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!